Part Details for LAS1-AGQ-11D/G/220V by Onpow
Overview of LAS1-AGQ-11D/G/220V by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for LAS1-AGQ-11D/G/220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V19-11D-220G-S
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 0.5A/220VAC, 1A/24VDC, IP67 Min Qty: 1 | 21 |
|
$6.5500 / $8.1900 | Buy Now |