Part Details for LAS1-AGQ-11X/23/G/12V/S by Onpow
Overview of LAS1-AGQ-11X/23/G/12V/S by Onpow
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAS1-AGQ-11X/23/G/12V/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V19-11X-23-12G-S
|
TME | Switch: rotary, Pos: 2, SPDT, 0.5A/220VAC, 1A/24VDC, -20÷55°C, 50mΩ Min Qty: 1 | 4 |
|
$11.0200 / $13.7800 | Buy Now |