Part Details for LAS28-53-000A-P01-12E by BEI Kimco
Overview of LAS28-53-000A-P01-12E by BEI Kimco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAS28-53-000A-P01-12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75053615
|
RS | Voice Coil Actuator (VCA), Linear, Housed, 25 Stroke, 266.9 Force, Int Sensor | Sensata - BEI Kimco LAS28-53-000A-P01-12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3,272.7900 / $3,638.2500 | RFQ |
|
Onlinecomponents.com | Housed Linear Voice Coil Actuator w/Sensor - Peak Force: 266.9N (60 lbs) - Stroke: 25mm (0.98 in) RoHS: Compliant | 0 |
|
$2,755.7000 / $2,956.7900 | Buy Now |