Part Details for LAS2W121MELA30 by Nichicon Corporation
Overview of LAS2W121MELA30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for LAS2W121MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9935
|
Newark | Snap In & Terminal/ Bulk |Nichicon LAS2W121MELA30 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.3200 | Buy Now |
DISTI #
493-17712-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
38 In Stock |
|
$3.9120 / $4.5500 | Buy Now |
DISTI #
647-LAS2W121MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 120uf 20% Rapid Charge RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
DISTI #
LAS2W121MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 120uf 20% Rapid Charge RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$3.2200 / $3.6400 | Buy Now |
Part Details for LAS2W121MELA30
LAS2W121MELA30 CAD Models
LAS2W121MELA30 Part Data Attributes
|
LAS2W121MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LAS2W121MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.69 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LAS2W121MELA30
This table gives cross-reference parts and alternative options found for LAS2W121MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAS2W121MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544A5127M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LAS2W121MELA30 vs B43544A5127M060 |
B43544A5127M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W121MELA30 vs B43544A5127M002 |
B43544A5127M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | TDK Corporation | LAS2W121MELA30 vs B43544A5127M082 |
B43544A5127M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W121MELA30 vs B43544A5127M062 |
450MXC120MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAS2W121MELA30 vs 450MXC120MOOESN25X30 |
B43544A5127M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W121MELA30 vs B43544A5127M000 |
450MXC120MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAS2W121MELA30 vs 450MXC120MSN25X30 |
381LQ121M450J022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LAS2W121MELA30 vs 381LQ121M450J022+D |
450MXC120MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LAS2W121MELA30 vs 450MXC120MEFCSN25X30 |
B43544A5127M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LAS2W121MELA30 vs B43544A5127M067 |