Part Details for LASEEV31JBLUBLU by E-Switch Inc
Overview of LASEEV31JBLUBLU by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LASEEV31JBLUBLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3705
|
Newark | Laseev31Jblublu Rohs Compliant: Yes |E-Switch LASEEV31JBLUBLU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4100 / $45.4700 | Buy Now |
DISTI #
141-LASEEV31JBLUBLU-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9490 | Buy Now |
DISTI #
612-LASEEV31JBLUBLU
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-On , Panel Mount, Front, Blue, LED, Blue, IP65 | 0 |
|
$33.5300 / $45.8100 | Order Now |
DISTI #
74828421
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASEEV31JBLUBLU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$25.1500 | Buy Now |