There are no models available for this part yet.
Overview of LASEEV31KBLUBLU by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Automotive
Price & Stock for LASEEV31KBLUBLU by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK3707
|
Newark | Laseev31Kblublu Rohs Compliant: Yes |E-Switch LASEEV31KBLUBLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4100 / $45.4700 | Buy Now | |
DISTI #
141-LASEEV31KBLUBLU-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8692 | Buy Now | |
DISTI #
612-LASEEV31KBLUBLU
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-On , Panel Mount, Front, Blue, LED, Blue, IP65 | 0 |
|
$29.8600 | Order Now | |
DISTI #
74828423
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASEEV31KBLUBLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$25.1500 | Buy Now |
CAD Models for LASEEV31KBLUBLU by E-Switch Inc
Part Data Attributes for LASEEV31KBLUBLU by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
PUSHBUTTON SWITCH
|