Part Details for LASOAV110RED by E-Switch Inc
Overview of LASOAV110RED by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LASOAV110RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8140
|
Newark | Ea Rohs Compliant: Yes |E-Switch LASOAV110RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $23.1000 | Buy Now |
DISTI #
LASOAV110RED-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9978 | Buy Now |
DISTI #
612-LASOAV110RED
|
Mouser Electronics | Pushbutton Switches 8A 125VAC Momentary Solder Lug RoHS: Compliant | 0 |
|
$15.9900 | Order Now |
DISTI #
74828459
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, Solder, IP65, LA Series | E-Switch LASOAV110RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$12.7800 | Buy Now |
DISTI #
LASOAV110RED
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 6A/24VDC, 5A/250VAC, red Min Qty: 100 | 0 |
|
$19.2100 | RFQ |
Part Details for LASOAV110RED
LASOAV110RED CAD Models
LASOAV110RED Part Data Attributes
|
LASOAV110RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LASOAV110RED
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.433 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@250VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |