Part Details for LAT-13-410-2.5 by Brady Worldwide Inc
Overview of LAT-13-410-2.5 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAT-13-410-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H1841
|
Newark | Lat-13-410-2.5/Pack Of 57 Sheets |Brady LAT-13-410-2.5 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 19 |
|
$355.9900 | Buy Now |
DISTI #
2267-LAT-13-410-2.5-ND
|
DigiKey | LABEL, 0.833 IN H X 1.875 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.4900 | Buy Now |
DISTI #
70392208
|
RS | 1.875 IN X 0.833 IN (47.63 MM X 21.16 MM) | Brady LAT-13-410-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Package | 0 |
|
$355.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$271.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$341.8900 / $355.9900 | Buy Now |
DISTI #
10027842
|
Techni-Tool, Inc. | Brady LAT-13-410-2.5 LaserTab Series Polyolefin, White, B-410, 0.833 x 1.875 in | 0 |
|
$355.9900 | Buy Now |
DISTI #
10027842
|
TestEquity LLC | Brady LAT-13-410-2.5 LaserTab Series Polyolefin, White, B-410, 0.833 x 1.875 in | 0 |
|
$355.9900 | Buy Now |