Part Details for LAT-16-361-1 by Brady Worldwide Inc
Overview of LAT-16-361-1 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAT-16-361-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7882
|
Newark | Cable Id Markers, Marker Type:Self Laminating, Legend:-, Marker Dimensions:19.05Mm X 25.4Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:Lat Series, Accessory Type:Label, External Height:0.75"rohs Compliant: Yes |Brady LAT-16-361-1 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 28 |
|
$128.9900 | Buy Now |
DISTI #
2267-LAT-16-361-1-ND
|
DigiKey | LABEL, 0.75 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.2200 | Buy Now |
DISTI #
70392216
|
RS | 1.000 IN X 0.750 IN(25.40 MM X 19.05 MM) | Brady LAT-16-361-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 3 |
|
$128.9900 | Buy Now |
|
Future Electronics | Self-Laminating Polyester 0.75 x 1" Laser Printable Labels RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$158.0600 / $165.9700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Labels Laser Printable Label Self-Laminating Polyester 25.4x19.05mm RoHS: Compliant | 0 |
|
$123.8800 / $128.9900 | Buy Now |
DISTI #
71316175
|
Verical | Cable Markers Printable Adhesive Polyester White/Translucent Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$164.7837 | Buy Now |
DISTI #
10027813
|
Techni-Tool, Inc. | Brady LAT-16-361-1 LaserTab Series Self-Laminating Label, White, B-361B, 0.75 x 1 x 0.13 in | 0 |
|
$128.9900 | Buy Now |
DISTI #
10027813
|
TestEquity LLC | Brady LAT-16-361-1 LaserTab Series Self-Laminating Label, White, B-361B, 0.75 x 1 x 0.13 in | 0 |
|
$128.9900 | Buy Now |