Part Details for LAT-39-799-2.5 by Brady Worldwide Inc
Overview of LAT-39-799-2.5 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAT-39-799-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5173
|
Newark | Laser Printable Labels |Brady LAT-39-799-2.5 Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 37 |
|
$555.9900 | Buy Now |
DISTI #
2267-LAT-39-799-2.5-ND
|
DigiKey | LABEL, 1.437 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$631.7400 | Buy Now |
DISTI #
70392284
|
RS | 1.000 IN X 1.437 IN (25.40 MM X 36.50 MM) | Brady LAT-39-799-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Package | 0 |
|
$555.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$424.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 37 Factory Stock |
|
$533.9700 / $555.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 37 Factory Stock |
|
$533.9700 / $555.9900 | Buy Now |
DISTI #
10027137
|
Techni-Tool, Inc. | Brady LAT-39-799-2.5 BRDY LAT-39-799-2.5 LAB EL 1INX1.437IN 2500/PH | 0 |
|
$555.9900 | Buy Now |
DISTI #
10027137
|
TestEquity LLC | Brady LAT-39-799-2.5 BRDY LAT-39-799-2.5 LAB EL 1INX1.437IN 2500/PH | 0 |
|
$555.9900 | Buy Now |