Part Details for LB 4-RKS NI / 8.4 / GR by Schutzinger GmbH
Overview of LB 4-RKS NI / 8.4 / GR by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB 4-RKS NI / 8.4 / GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB4-RKSNI8.4-GR
|
TME | Plug, ring, banana 4mm socket,ring 8,4mm, 60VDC, 32A, grey, 8.4mm Min Qty: 1 | 0 |
|
$4.6900 / $5.0000 | RFQ |