LB-203DB
ROHM Semiconductor
Description: Smart/Normal 7 Seg Numeric LED Display, 3-Character, Orange, 6.4mm

Overview of LB-203DB by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LB-203DB by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LB-203DB by ROHM Semiconductor

LB-203DB
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Color@Wavelength
Orange
Configuration
COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT
Display Height
6.4 mm
Forward Current-Max
0.015 A
Forward Voltage-Max
2.8 V
Number of Characters
3
Number of Functions
3
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. LB-203DB
    ROHM Semiconductor
    Smart/Normal 7 Seg Numeric LED Display, 3-Character, Orange, 6.4mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB-203DB by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB-203DB by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LB-203DB would you like to use for your alert(s)?
  • Please alert me when LB-203DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB-203DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB-203DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB-203DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB-203DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB-203DB by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: