-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 10.16mm, PLASTIC PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LB-402DD-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL ORG 18DIP Min Qty: 300 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
$3.0644 | Buy Now |
DISTI #
LB-402DD
|
Avnet Americas | DISPLAYS SEGMENTED MODULE 2DIGIT 16LED ORANGE CA 18-PIN DIP - Bulk (Alt: LB-402DD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$1.7160 / $1.9536 | Buy Now |
DISTI #
755-LB-402DD
|
Mouser Electronics | LED Displays & Accessories LED NUM DISP .4"2 DIGIT CC OR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB-402DD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-402DD
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 10.16mm, PLASTIC PACKAGE-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 610 nm |