Part Details for LB-402VN by ROHM Semiconductor
Overview of LB-402VN by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LB-402VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LB-402VN-ND
|
DigiKey | DISPLAY 7-SEG 0.4" DBL RED 18DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
528 In Stock |
|
$3.4505 / $7.1200 | Buy Now |
DISTI #
LB-402VN
|
Avnet Americas | DISPLAYS SEGMENTED PANEL 2DIGIT 16LED RED CC 18-PIN DIP - Tape and Reel (Alt: LB-402VN) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.7794 / $3.1642 | Buy Now |
DISTI #
755-LB-402VN
|
Mouser Electronics | LED Displays & Accessories LED NUM DISP.4" 2 DIGIT CC RED RoHS: Compliant | 0 |
|
$3.4500 / $7.1200 | Order Now |
|
Future Electronics | Red Dual Digit Seven Segment 16 mcd Common Cathode LED Numeric Display RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$4.1900 / $4.8200 | Buy Now |
|
Quest Components | 328 |
|
$3.1713 / $5.7660 | Buy Now | |
DISTI #
LB-402VN
|
TTI | LED Displays & Accessories LED NUM DISP.4" 2 DIGIT CC RED RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 300 In Stock |
|
$4.2700 | Buy Now |
DISTI #
LB-402VN
|
Avnet Americas | DISPLAYS SEGMENTED PANEL 2DIGIT 16LED RED CC 18-PIN DIP - Tape and Reel (Alt: LB-402VN) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.7794 / $3.1642 | Buy Now |
DISTI #
LB-402VN
|
Avnet Americas | DISPLAYS SEGMENTED PANEL 2DIGIT 16LED RED CC 18-PIN DIP - Tape and Reel (Alt: LB-402VN) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.7794 / $3.1642 | Buy Now |
Part Details for LB-402VN
LB-402VN CAD Models
LB-402VN Part Data Attributes
|
LB-402VN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-402VN
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 10.16mm, PLASTIC PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | PLASTIC PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 650 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for LB-402VN
This table gives cross-reference parts and alternative options found for LB-402VN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-402VN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-402-VN | 7 SEG NUMERIC DISPLAY, RED, 10.16 mm, PLASTIC PACKAGE-18 | ROHM Semiconductor | LB-402VN vs LB-402-VN |