Part Details for LB-502VDN by ROHM Semiconductor
Overview of LB-502VDN by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LB-502VDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Display Modules LED Character and Numeric Min Qty: 1 | 20-Authorized Distributor |
|
$2.1308 / $2.5569 | Buy Now |
Part Details for LB-502VDN
LB-502VDN CAD Models
LB-502VDN Part Data Attributes
|
LB-502VDN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-502VDN
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, Red, 13mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for LB-502VDN
This table gives cross-reference parts and alternative options found for LB-502VDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-502VDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB-502VD/N | 7 SEG NUMERIC DISPLAY, RED, 13 mm | ROHM Semiconductor | LB-502VDN vs LB-502VD/N |