LB-602BK2
ROHM Semiconductor
Description: Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.3mm, 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18

Overview of LB-602BK2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LB-602BK2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-LB-602BK2-ND
DigiKey DISPLAY 7SEG 0.56" DBL BLU 18DIP Min Qty: 300 Lead time: 12 Weeks Container: Bulk Limited Supply - Call
  • 300 $15.0830
$15.0830 Buy Now
DISTI # 755-LB-602BK2
Mouser Electronics LED Displays & Accessories 2DIGIT 16LED BLUE CC DISP PNL RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Reel 0
Reel
  • 300 $11.8500
$11.8500 Buy Now
DISTI # 36541117
Verical Display Segmented Panel 2DIGIT 16LED Blue CC 18-Pin DIP Module Film RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1201 Americas - 259
  • 6 $14.0595
  • 25 $13.4104
  • 50 $12.8708
  • 100 $12.4170
  • 250 $12.0318
$12.0318 / $14.0595 Buy Now
Quest Components   207
  • 1 $19.7798
  • 62 $15.3843
  • 131 $14.0656
$14.0656 / $19.7798 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 259
  • 1 $9.2090
  • 5 $8.9580
  • 10 $8.7910
$8.7910 / $9.2090 Buy Now

CAD Models for LB-602BK2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LB-602BK2 by ROHM Semiconductor

LB-602BK2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
ROHM Semiconductor
Color
BLUE
Color@Wavelength
Blue
Configuration
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
Display Height
14.3 mm
Forward Current-Max
0.01 A
Forward Voltage-Max
4.2 V
JESD-609 Code
e1
Number of Characters
2
Number of Functions
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
470 nm
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. LB-602BK2
    ROHM Semiconductor
    Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 14.3mm, 25 X 19 MM, 8 MM HEIGHT, PLASTIC PACKAGE-18
    VS

Related Parts for LB-602BK2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LB-602BK2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LB-602BK2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LB-602BK2 would you like to use for your alert(s)?
  • Please alert me when LB-602BK2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LB-602BK2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LB-602BK2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LB-602BK2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LB-602BK2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LB-602BK2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: