Part Details for LB-T10V by IDEC Corporation
Overview of LB-T10V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB-T10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W2604
|
Newark | Lb Contactblock Rohs Compliant: Yes |Idec LB-T10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $11.4700 | Buy Now |
DISTI #
1885-LB-T10V-ND
|
DigiKey | CONTACT BLOCK SPDT 0.1A 125V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1300 | Buy Now |
DISTI #
199-LBT10V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB CONTACTBLOCK | 10 |
|
$5.7200 / $11.5300 | Buy Now |
DISTI #
70976576
|
RS | Contact Block, LB Series, PCB, SPDT | IDEC Corporation LB-T10V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6500 / $8.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6500 / $8.5900 | Buy Now |