Part Details for LB01KW01-5F12-JF by NKK Switches
Overview of LB01KW01-5F12-JF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB01KW01-5F12-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5521
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB01KW01-5F12-JF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $31.8800 | Buy Now |
DISTI #
3937-LB01KW01-5F12-JF-ND
|
DigiKey | STD SIZE PUSHBUTTON/ILLUMINATED/ Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$26.5818 / $40.1500 | Buy Now |
DISTI #
LB01KW01-5F12-JF-ND
|
DigiKey | STD SIZE PUSHBUTTON/ILLUMINATED/ Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$18.0032 / $22.7700 | Buy Now |
DISTI #
633-LB01KW01-5F12-JF
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWITCH ACCESSORY | 0 |
|
$18.0000 / $22.1200 | Order Now |
DISTI #
71934616
|
RS | Indicator, Square, Black Housing,12V Bright Green LED, Clear/Green Cap, QC | NKK Switches LB01KW01-5F12-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8500 / $24.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$17.5000 | Buy Now |
DISTI #
LB01KW01-5F12-JF
|
TTI | Industrial Panel Mount Indicators / Switch Indicators SWITCH ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.4400 / $19.6500 | Buy Now |
|
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 18 |
|
$14.6200 / $22.0800 | Buy Now |