There are no models available for this part yet.
Overview of LB02KW01-01-JC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB02KW01-01-JC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X1746
|
Newark | Indicator |Nkk Switches LB02KW01-01-JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $20.1300 | Buy Now | |
DISTI #
3937-LB02KW01-01-JC-ND
|
DigiKey | NEON PANEL INDICATOR RED 110V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$14.9818 / $22.6000 | Buy Now | |
DISTI #
LB02KW01-01-JC-ND
|
DigiKey | NEON PANEL INDICATOR RED 110V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3446 / $15.1800 | Buy Now | |
DISTI #
633-LB02KW01-01-JC
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators INDICATOR RoHS: Compliant | 0 |
|
$8.8300 / $15.1800 | Order Now | |
DISTI #
71054061
|
RS | Accessory, Indicator, Round, Black Housing,110V Neon Lamp, Clear Cap/Red Filter, QC | NKK Switches LB02KW01-01-JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9900 / $15.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$9.8600 | Buy Now | ||
DISTI #
LB02KW01-01-JC
|
TTI | Industrial Panel Mount Indicators / Switch Indicators INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4800 / $15.3300 | Buy Now | |
Powell Electronics | INDICATOR Min Qty: 1 | 31 |
|
$8.2400 / $12.4300 | Buy Now |