Part Details for LB02KW01-5C12-JB by NKK Switches
Overview of LB02KW01-5C12-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G55C12162T1EU | Amphenol Communications Solutions | G55C Series,Socket Contact,2.54Mm Pitch,G/F,Crimping Type,Awg #22~#24 | |
G55C1214DEU | Amphenol Communications Solutions | 2.54 pitch BMI cable side terminal | |
G55C12161T1EU | Amphenol Communications Solutions | G55C Series,Socket Contact,2.54Mm Pitch,G/F,Crimping Type,Awg #26~#30 |
Price & Stock for LB02KW01-5C12-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X1759
|
Newark | Indicator |Nkk Switches LB02KW01-5C12-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $31.8800 | Buy Now |
DISTI #
3937-LB02KW01-5C12-JB-ND
|
DigiKey | LED PANEL INDICATOR RED 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$26.5818 / $40.1500 | Buy Now |
DISTI #
LB02KW01-5C12-JB-ND
|
DigiKey | LED PANEL INDICATOR RED 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4480 / $24.6200 | Buy Now |
DISTI #
633-LB02KW01-5C12-JB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators INDICATOR RoHS: Compliant | 0 |
|
$15.4400 / $24.6200 | Order Now |
DISTI #
71054072
|
RS | Accessory, Indicator, Round, Black Housing, Red LED,12V, Clear Cap/White Filter, QC | NKK Switches LB02KW01-5C12-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2800 / $25.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$17.5000 | Buy Now |
DISTI #
LB02KW01-5C12-JB
|
TTI | Industrial Panel Mount Indicators / Switch Indicators INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.9400 / $23.9200 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 3 |
|
$14.6200 / $22.0800 | Buy Now |