Part Details for LB11685AV-W-AH by onsemi
Overview of LB11685AV-W-AH by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LB11685AV-W-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3196
|
Newark | Motor Driver, -40 To 85Deg C, Motor Type:Three Phase Dc Brushless, No. Of Outputs:3Outputs, Output Current:1.2A, Output Voltage:18V, Driver Case Style:Ssop-J, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:18V Rohs Compliant: Yes |Onsemi LB11685AV-W-AH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.0800 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller RoHS: Compliant Status: Active Min Qty: 1 | 9590 |
|
$0.8930 / $1.0500 | Buy Now |
|
Chips Pulse Industry Limited | Pre-ordered Products RoHS Purchase Online, Ship Immediately | 600 |
|
$0.5708 / $0.6070 | Buy Now |
DISTI #
3608467
|
Farnell | RoHS: Compliant Min Qty: 1000 Container: Reel | 4795 |
|
$1.0949 | Buy Now |
|
LCSC | LSOP-24-5.6mm Motor Driver ICs ROHS | 500 |
|
$0.6342 / $0.6745 | Buy Now |
Part Details for LB11685AV-W-AH
LB11685AV-W-AH CAD Models
LB11685AV-W-AH Part Data Attributes
|
LB11685AV-W-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11685AV-W-AH
onsemi
Motor Driver, 3-Phase, Sensor Less, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 565AS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 9.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |