Filter Your Search
1 - 1 of 1 results
|
LB11685AV-W-AH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 20 mA | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LSSOP | SOP24,.3,32 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 9.75 mm | 1.5 mm | 5.6 mm | ONSEMI | SSOP-24 | 565AS | unknown | EAR99 | 8542.39.00.01 | onsemi |