Part Details for LB11923V-A-TLM-E by onsemi
Overview of LB11923V-A-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LB11923V-A-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB11923V-A-TLM-E-ND
|
DigiKey | IC MOTOR CTLR PAR/PWM QIP44MA Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LB11923V-A-TLM-E
|
Avnet Americas | Brushless Motor Driver 8V 44-Pin SSOP T/R - Tape and Reel (Alt: LB11923V-A-TLM-E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LB11923V-A-TLM-E
|
Avnet Americas | Brushless Motor Driver 8V 44-Pin SSOP T/R - Tape and Reel (Alt: LB11923V-A-TLM-E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for LB11923V-A-TLM-E
LB11923V-A-TLM-E CAD Models
LB11923V-A-TLM-E Part Data Attributes:
|
LB11923V-A-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB11923V-A-TLM-E
onsemi
3-Phase Brushless Motor Driver, SSOP44 (275mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LSSOP, | |
Manufacturer Package Code | 565AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e6 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 6.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |
Alternate Parts for LB11923V-A-TLM-E
This table gives cross-reference parts and alternative options found for LB11923V-A-TLM-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB11923V-A-TLM-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LB11923V | BRUSHLESS DC MOTOR CONTROLLER | onsemi | LB11923V-A-TLM-E vs LB11923V |