Part Details for LB15CKG01-CJ by NKK Switches
Overview of LB15CKG01-CJ by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15CKG01-CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5527
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15CKG01-CJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $20.9100 | Buy Now |
DISTI #
3937-LB15CKG01-CJ-ND
|
DigiKey | STD SIZE PUSHBUTTON/ILLUMINATED/ Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$15.5455 / $23.4700 | Buy Now |
DISTI #
LB15CKG01-CJ-ND
|
DigiKey | STD SIZE PUSHBUTTON/ILLUMINATED/ Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
633-LB15CKG01-CJ
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLACK ROUND RED/CLR CAP RoHS: Compliant | 0 |
|
$14.5900 / $15.6800 | Order Now |
DISTI #
71054163
|
RS | Switch, P/B, SPDT, ON-(ON),Rnd, Blk Body, Non-Illum, Red/Clr Cap,0.4VA,28VAC/DC, QC | NKK Switches LB15CKG01-CJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2200 / $14.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$10.2400 | Buy Now |
DISTI #
LB15CKG01-CJ
|
TTI | Pushbutton Switches SPDT ON-(ON) BLACK ROUND RED/CLR CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5500 / $11.9900 | Buy Now |
|
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 1 |
|
$8.5500 / $12.9100 | Buy Now |
Part Details for LB15CKG01-CJ
LB15CKG01-CJ CAD Models
LB15CKG01-CJ Part Data Attributes
|
LB15CKG01-CJ
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15CKG01-CJ
NKK Switches
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |