Part Details for LB15SGW01-G by NKK Switches
Overview of LB15SGW01-G by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB15SGW01-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2014
|
Newark | Standard Size Snap-In Pushbutton |Nkk Switches LB15SGW01-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $18.1100 | Buy Now |
DISTI #
3937-LB15SGW01-G-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$13.4727 / $20.3300 | Buy Now |
DISTI #
LB15SGW01-G-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1900 | Buy Now |
DISTI #
633-LB15SGW01-G
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) GRAY SQUARE BLUE CAP RoHS: Compliant | 0 |
|
$10.0900 / $11.2200 | Order Now |
DISTI #
71054291
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Gray Body, Non-Illuminated, Blue Cap,3A,125VAC, QC | NKK Switches LB15SGW01-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$9.1300 / $11.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.8700 | Buy Now |
DISTI #
LB15SGW01-G
|
TTI | Pushbutton Switches SPDT ON-(ON) GRAY SQUARE BLUE CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4100 / $15.2600 | Buy Now |
|
Powell Electronics | STANDARD SIZE SNAP-IN PUSHBUTTON Min Qty: 1 | 19 |
|
$7.4100 / $11.1800 | Buy Now |
Part Details for LB15SGW01-G
LB15SGW01-G CAD Models
LB15SGW01-G Part Data Attributes
|
LB15SGW01-G
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB15SGW01-G
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Non Illuminated Cap | |
Body Breadth | 15.7988 mm | |
Body Height | 21.4884 mm | |
Body Length or Diameter | 17.8054 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for LB15SGW01-G
This table gives cross-reference parts and alternative options found for LB15SGW01-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB15SGW01-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2011SB3W08-EC | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB3W08-EC |
MB2011SB1W07-DC | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB1W07-DC |
MB2011SB1W06-DB | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB1W06-DB |
MB2011SB3W07-EB | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB3W07-EB |
MB2011SD3W05-CA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SD3W05-CA |
MB2011LS4W06-BA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011LS4W06-BA |
MB2011SB1W05-EA | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB1W05-EA |
MB2011SB1W03-EB-AT528 | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB1W03-EB-AT528 |
MB2011SB1W01-CB | Large Bushing Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | LB15SGW01-G vs MB2011SB1W01-CB |
MB2011SB3W07-CF | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB15SGW01-G vs MB2011SB3W07-CF |