Part Details for LB16RKW01-01-JB by NKK Switches
Overview of LB16RKW01-01-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16RKW01-01-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2363
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16RKW01-01-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $27.6700 | Buy Now |
DISTI #
LB16RKW01-01-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2500 | Buy Now |
DISTI #
633-LB16RKW01-01-JB
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN RoHS: Compliant | 0 |
|
$19.5000 / $21.4200 | Order Now |
DISTI #
71054575
|
RS | Switch, P/B, SPDT, ON-ON, Rect, Black Body,110V Neon, Clear/White Cap,3A,125VAC, QC | NKK Switches LB16RKW01-01-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1300 / $18.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$13.5500 | Buy Now |
DISTI #
LB16RKW01-01-JB
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON ILLUMINATED/SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.8200 / $16.1100 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 20 |
|
$11.3200 / $17.0900 | Buy Now |
Part Details for LB16RKW01-01-JB
LB16RKW01-01-JB CAD Models
LB16RKW01-01-JB Part Data Attributes
|
LB16RKW01-01-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16RKW01-01-JB
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |