There are no models available for this part yet.
Overview of LB16RKW01-G by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LB16RKW01-G by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X2361
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16RKW01-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $20.5900 | Buy Now | |
DISTI #
3937-LB16RKW01-G-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$15.3273 / $23.1300 | Buy Now | |
DISTI #
LB16RKW01-G-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8600 | Buy Now | |
DISTI #
633-LB16RKW01-G
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON RECTANGLR BLACK BODY BLUE CAP RoHS: Compliant | 0 |
|
$14.3500 / $15.3800 | Order Now | |
DISTI #
71054601
|
RS | Switch, P/B, SPDT, ON-ON, Rect, Black Body, Non-Illuminated, Blue Cap,3A,125VAC, QC | NKK Switches LB16RKW01-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8100 / $12.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$10.0900 | Buy Now | ||
DISTI #
LB16RKW01-G
|
TTI | Pushbutton Switches SPDT ON-ON RECTANGLR BLACK BODY BLUE CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2900 / $11.8100 | Buy Now | |
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 12 |
|
$8.4300 / $12.7200 | Buy Now |
CAD Models for LB16RKW01-G by NKK Switches
Part Data Attributes for LB16RKW01-G by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Length
|
0.197 inch
|
Actuator Travel
|
2.9972 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
Non Illuminated Cap
|
Body Breadth
|
15.7988 mm
|
Body Height
|
22.5044 mm
|
Body Length or Diameter
|
24.003 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.295 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|