Part Details for LB16RKW01-H by NKK Switches
Overview of LB16RKW01-H by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16RKW01-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2362
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16RKW01-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $20.5900 | Buy Now |
DISTI #
3937-LB16RKW01-H-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$15.3273 / $23.1300 | Buy Now |
DISTI #
LB16RKW01-H-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8600 | Buy Now |
DISTI #
633-LB16RKW01-H
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON BLACK RECTANGULR GRAY CAP RoHS: Compliant | 0 |
|
$14.4300 / $15.5600 | Order Now |
DISTI #
71054602
|
RS | Switch, P/B, SPDT, ON-ON, Rect, Black Body, Non-Illuminated, Gray Cap,3A,125VAC, QC | NKK Switches LB16RKW01-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0200 / $13.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$10.0900 | Buy Now |
DISTI #
LB16RKW01-H
|
TTI | Pushbutton Switches SPDT ON-ON BLACK RECTANGULR GRAY CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.2900 / $11.8100 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 20 |
|
$8.4300 / $12.7200 | Buy Now |
Part Details for LB16RKW01-H
LB16RKW01-H CAD Models
LB16RKW01-H Part Data Attributes
|
LB16RKW01-H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16RKW01-H
NKK Switches
Pushbutton Switch, SPDT, On-on, Maintained,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Non Illuminated Cap | |
Body Breadth | 15.7988 mm | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 24.003 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |