Part Details for LB16WKW01-6B-JB by NKK Switches
Overview of LB16WKW01-6B-JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB16WKW01-6B-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2535
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB16WKW01-6B-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $38.4000 | Buy Now |
DISTI #
LB16WKW01-6B-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4200 | Buy Now |
DISTI #
633-LB16WKW01-6BJB
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON WHT Ag PNL SEAL BLK HOUSING RoHS: Compliant | 0 |
|
$28.6900 / $31.6000 | Order Now |
DISTI #
71054724
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Rnd, Blk, SB White LED,3.3V, Clr/Wht Cap,3A,125VAC, QC | NKK Switches LB16WKW01-6B-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7600 / $27.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0800 | Buy Now |
DISTI #
LB16WKW01-6B-JB
|
TTI | Pushbutton Switches SPDT ON-ON WHT Ag PNL SEAL BLK HOUSING Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.6600 / $25.8900 | Buy Now |
|
Powell Electronics | STD SIZE PUSHBUTTON/ILLUMINATED/WATERTIGHT Min Qty: 1 | 581 |
|
$17.6100 / $26.5900 | Buy Now |
Part Details for LB16WKW01-6B-JB
LB16WKW01-6B-JB CAD Models
LB16WKW01-6B-JB Part Data Attributes:
|
LB16WKW01-6B-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB16WKW01-6B-JB
NKK Switches
Pushbutton Switch, SPDT, On-on, 3A, 30VDC, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | CLEAR-WHITE | |
Actuator Length | 0.165 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Type | M22P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |