-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Low-Saturation, Bidirectional Motor Driver, SOIC-10 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB1830MC-AH
|
Avnet Americas | Bi-directional Motor Driver 10-Pin SOIC T/R - Tape and Reel (Alt: LB1830MC-AH) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
|
Bristol Electronics | 5081 |
|
RFQ | ||
|
Quest Components | 4064 |
|
$1.1118 / $2.9648 | Buy Now | |
|
Rochester Electronics | Brush DC Motor Controller, 0.5A, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 7281 |
|
$0.9242 / $1.0900 | Buy Now |
DISTI #
LB1830MC-AH
|
Avnet Americas | Bi-directional Motor Driver 10-Pin SOIC T/R - Tape and Reel (Alt: LB1830MC-AH) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
DISTI #
LB1830MC-AH
|
Avnet Americas | Bi-directional Motor Driver 10-Pin SOIC T/R - Tape and Reel (Alt: LB1830MC-AH) RoHS: Compliant Min Qty: 782 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 25000 Partner Stock |
|
$0.7936 / $0.9472 | Buy Now |
|
Flip Electronics | Stock, ship today | 25000 |
|
$0.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LB1830MC-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LB1830MC-AH
onsemi
Low-Voltage, Low-Saturation, Bidirectional Motor Driver, SOIC-10 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 751BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |