Filter Your Search
1 - 1 of 1 results
|
LB1830MC-AH
onsemi
|
$1.6372 | Yes | Yes | Obsolete | 6 V | YES | 500 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 8 mA | 9 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | e3 | 3 | 80 °C | -20 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 1 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-10 | 10 | 751BQ | compliant | EAR99 | 8542.39.00.01 | onsemi |