There are no models available for this part yet.
Overview of LB1A-L1S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8LM-12LB1AR#B00 | Renesas Electronics Corporation | Triacs | |
BCR20CM12LB1AR#BB0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR8LM-12LB1AS#B00 | Renesas Electronics Corporation | Triacs |
Price & Stock for LB1A-L1S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W2612
|
Newark | Lb Button/Lens Kit Blue Rohs Compliant: Yes |Idec LB1A-L1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.8400 | Buy Now | |
DISTI #
1885-LB1A-L1S-ND
|
DigiKey | CONFIG SWITCH LENS BLUE ROUND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5100 | Buy Now | |
DISTI #
199-LB1AL1S
|
Mouser Electronics | Switch Bezels / Switch Caps LB Button/Lens kit Blue | 0 |
|
$2.2800 / $2.9900 | Order Now | |
DISTI #
70976602
|
RS | Lens, LB Series, Round, Blue | IDEC Corporation LB1A-L1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$2.4600 / $3.2900 | Buy Now | |
Onlinecomponents.com | Switch Access Round Lens Push Button Switch RoHS: Compliant | 0 |
|
$1.8900 / $2.8800 | Buy Now | ||
DISTI #
000000000005150583
|
Sager | Switch Bezels / Switch Caps LB Button/Lens kit Blue Min Qty: 1 | 0 |
|
$2.2100 / $2.6500 | Buy Now | |
Master Electronics | Switch Access Round Lens Push Button Switch RoHS: Compliant | 0 |
|
$1.8900 / $2.8800 | Buy Now |