Part Details for LB1L-A1T11VWG by IDEC Corporation
Overview of LB1L-A1T11VWG by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1L-A1T11VWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB1L-A1T11VWG-ND
|
DigiKey | LB 16MM ILLUMINATED PB SPDT WG Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5100 | Buy Now |
DISTI #
199-LB1LA1T11VWG
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB SPDT WG | 0 |
|
$20.6300 / $23.1300 | Order Now |
DISTI #
71727795
|
RS | LB 16mm Illuminated PB SPDT WG | IDEC Corporation LB1L-A1T11VWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2200 / $21.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0700 / $22.4100 | Buy Now |
DISTI #
000000000006282128
|
Sager | Pushbutton Switches LB 16mm Illuminated PB SPDT WG Min Qty: 1 | 0 |
|
$19.6900 / $23.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.0700 / $22.4100 | Buy Now |