Part Details for LB1P-1T03R by IDEC Corporation
Overview of LB1P-1T03R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1P-1T03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W3348
|
Newark | Lb 16Mm Pilot Light R Rohs Compliant: Yes |Idec LB1P-1T03R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $20.6800 | Buy Now |
DISTI #
1885-LB1P-1T03R-ND
|
DigiKey | LB 16MM PILOT LIGHT R Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5800 | Buy Now |
DISTI #
199-LB1P1T03R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light R RoHS: Compliant | 0 |
|
$12.2100 / $17.7500 | Order Now |
DISTI #
70976646
|
RS | Pilot Light LB Series Standard Bezel Round Flat 12VDC Red | IDEC Corporation LB1P-1T03R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $16.0100 | RFQ |
|
Onlinecomponents.com | Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |
|
Master Electronics | Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |