Part Details for LB1P-2T01A by IDEC Corporation
Overview of LB1P-2T01A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1P-2T01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5893
|
Newark | Panel Mount Indicator, Led, 16Mm, Amber, 5V, Led Color:Amber, Operating Voltage:5Vdc, Mounting Hole Dia:16Mm, Forward Current If:22Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Forward Voltage:5V, Lens Shape:Dome Rohs Compliant: Yes |Idec LB1P-2T01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $20.6800 | Buy Now |
DISTI #
1885-LB1P-2T01A-ND
|
DigiKey | LB PILOTLIGHT DOME AMBER 5V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5800 | Buy Now |
DISTI #
199-LB1P2T01A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 5V RoHS: Compliant | 0 |
|
$11.9300 / $20.5100 | Order Now |
DISTI #
70976639
|
RS | Pilot Light LB Series Standard Bezel Round Dome 5VDC Amber | IDEC Corporation LB1P-2T01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $20.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |
DISTI #
000000000005152379
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 5V Min Qty: 1 | 0 |
|
$13.2700 / $15.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |