Part Details for LB1P-2T03Y by IDEC Corporation
Overview of LB1P-2T03Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1P-2T03Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5916
|
Newark | Panel Mount Indicator, Led, 16Mm, Yellow, 12V, Led Color:Yellow, Mounting Hole Dia:16Mm, Forward Current If:16Ma, Luminous Intensity:-, Forward Voltage:12V, Lens Shape:Dome Rohs Compliant: Yes |Idec LB1P-2T03Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $31.2500 | Buy Now |
DISTI #
1885-LB1P-2T03Y-ND
|
DigiKey | LB PILOTLIGHT DOME YELLOW 12V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8900 | Buy Now |
DISTI #
199-LB1P2T03Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Yellow 12V | 0 |
|
$21.6800 / $24.9300 | Order Now |
DISTI #
70976666
|
RS | Pilot Light LB Series Standard Bezel Round Dome 12VDC Yellow | IDEC Corporation LB1P-2T03Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1300 / $23.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6300 / $24.6600 | Buy Now |
DISTI #
000000000005152402
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Yellow 12V Min Qty: 1 | 0 |
|
$21.2100 / $25.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6300 / $24.6600 | Buy Now |