Part Details for LB1P-2T04A by IDEC Corporation
Overview of LB1P-2T04A by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB1P-2T04A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5917
|
Newark | Panel Mount Indicator, Led, 16Mm, Amber, 24V, Led Color:Amber, Operating Voltage:24V, Mounting Hole Dia:16Mm, Forward Current If:22Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:-, Forward Voltage:24V, Lens Shape:Domerohs Compliant: Yes |Idec LB1P-2T04A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $20.6800 | Buy Now |
DISTI #
47AC9293
|
Newark | Pilot Light, Amber, 24Vac/Vdc, Led Colour:Amber, Operating Voltage:24V, Mounting Hole Dia:16Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Lb Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec LB1P-2T04A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $15.9200 | Buy Now |
DISTI #
1885-LB1P-2T04A-ND
|
DigiKey | LB PILOTLIGHT DOME AMBER 24V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5800 | Buy Now |
DISTI #
199-LB1P2T04A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 24V RoHS: Compliant | 0 |
|
$11.9300 / $20.5100 | Order Now |
DISTI #
70976681
|
RS | Pilot Light LB Series Standard Bezel Round Dome 24VDC Amber | IDEC Corporation LB1P-2T04A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $16.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |
DISTI #
000000000005152403
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB PilotLight Dome Amber 24V Min Qty: 1 | 0 |
|
$13.2700 / $15.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |