Part Details for LB25CGW01-B by NKK Switches
Overview of LB25CGW01-B by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25CGW01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2542
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB25CGW01-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1300 / $22.2300 | Buy Now |
DISTI #
3937-LB25CGW01-B-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$16.5273 / $24.9600 | Buy Now |
DISTI #
LB25CGW01-B-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6600 | Buy Now |
DISTI #
633-LB25CGW01-B
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) ROUND GRAY BODY WHITE CAP RoHS: Compliant | 0 |
|
$12.8000 / $14.6600 | Order Now |
DISTI #
70366071
|
RS | Switch, P/B, DPDT, ON-(ON),Rnd, Gray Body, Non-Illuminated, White Cap,3A,125VAC, QC | NKK Switches LB25CGW01-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3800 / $17.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$10.8800 | Buy Now |
DISTI #
LB25CGW01-B
|
TTI | Pushbutton Switches DPDT ON(ON) ROUND GRAY BODY WHITE CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.1000 / $12.7400 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 19 |
|
$9.0900 / $13.7300 | Buy Now |
Part Details for LB25CGW01-B
LB25CGW01-B CAD Models
LB25CGW01-B Part Data Attributes
|
LB25CGW01-B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25CGW01-B
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Non Illuminated Cap | |
Body Height | 21.4884 mm | |
Body Length or Diameter | 23.6982 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |
Alternate Parts for LB25CGW01-B
This table gives cross-reference parts and alternative options found for LB25CGW01-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB25CGW01-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2061SB3W05-DC | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-B vs MB2061SB3W05-DC |
820K1M1VQJ84/UL62 | Pushbutton Switch, DPDT, On-(on), Momentary, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | LB25CGW01-B vs 820K1M1VQJ84/UL62 |
MB2061SB3W03-EC-AT528 | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | LB25CGW01-B vs MB2061SB3W03-EC-AT528 |
MB2061LD3W01-BA | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | LB25CGW01-B vs MB2061LD3W01-BA |
MB2061SB1W08-DC | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-B vs MB2061SB1W08-DC |
MB2061SB1W07-BB | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-B vs MB2061SB1W07-BB |
MB2061SB3W07-CA | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-B vs MB2061SB3W07-CA |
MB2061SB3W02-BC | Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount | NKK Switches | LB25CGW01-B vs MB2061SB3W02-BC |
MB2061SB3W01-BB | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | LB25CGW01-B vs MB2061SB3W01-BB |
MB2061SS1W05-CA | Pushbutton Switch, DPDT, On-(on), Momentary, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-B vs MB2061SS1W05-CA |