Part Details for LB25CGW01-H by NKK Switches
Overview of LB25CGW01-H by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25CGW01-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2544
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 3A, 250V, Product Range:Lb Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Gray Rohs Compliant: Yes |Nkk Switches LB25CGW01-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$17.3000 / $20.2900 | Buy Now |
DISTI #
3937-LB25CGW01-H-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
363 In Stock |
|
$42.7636 / $54.6000 | Buy Now |
DISTI #
360-3694-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$8.9375 / $14.6600 | Buy Now |
DISTI #
633-LB25CGW0100H
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) RND GRY RoHS: Compliant | 151 |
|
$9.9600 / $14.6600 | Buy Now |
DISTI #
70280785
|
RS | Switch, P/B, DPDT, ON-(ON),Rnd, Gray Body, Non-Illuminated, Gray Cap,3A,125VAC, QC | NKK Switches LB25CGW01-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$11.6900 / $13.7600 | Buy Now |
|
Future Electronics | STD SIZE PUSHBUTTON/SNAP-IN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$11.6900 / $12.2700 | Buy Now |
DISTI #
LB25CGW01-H
|
TTI | Pushbutton Switches DPDT ON-(ON) RND GRY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$16.2000 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 337 |
|
$9.0900 / $13.7300 | Buy Now |
DISTI #
C1S530800465777
|
Chip1Stop | Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant | 1 |
|
$10.0000 | Buy Now |
Part Details for LB25CGW01-H
LB25CGW01-H CAD Models
LB25CGW01-H Part Data Attributes
|
LB25CGW01-H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25CGW01-H
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.197 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARD: UL | |
Body Color | GRAY | |
Body Height | 21.5 mm | |
Body Length or Diameter | 21.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |
Alternate Parts for LB25CGW01-H
This table gives cross-reference parts and alternative options found for LB25CGW01-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB25CGW01-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2061SS1W01-CA | Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 6; Illumination: Non-Illuminated | NKK Switches | LB25CGW01-H vs MB2061SS1W01-CA |
MB2061SS2W45-CA | Bracket PC Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 6; Illumination: Non-Illuminated | NKK Switches | LB25CGW01-H vs MB2061SS2W45-CA |
MB2061SB1W05-BG | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB1W05-BG |
MB2061SB3W06-CG | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB3W06-CG |
MB2061SB1W06-BH | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB1W06-BH |
820K1M1V40QJ84/UL62 | Pushbutton Switch, DPDT, On-(on), Momentary, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | LB25CGW01-H vs 820K1M1V40QJ84/UL62 |
MB2061SB3W06-CE | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB3W06-CE |
MB2061SB1W07-BB | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB1W07-BB |
MB2061SB3W07-CA | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB3W07-CA |
MB2061SB1W06-BA | Pushbutton Switch, DPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | LB25CGW01-H vs MB2061SB1W06-BA |