Part Details for LB25RKG01 by NKK Switches
Overview of LB25RKG01 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25RKG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2604
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpdt, 0.1A, 28V, Product Range:Lb Series, Contact Configuration:Dpdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:100Ma, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches LB25RKG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $24.1700 | Buy Now |
DISTI #
LB25RKG01-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
44 In Stock |
|
$8.9446 / $15.1300 | Buy Now |
DISTI #
633-LB25RKG01
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) BLACK RECTANGULR BODY ONLY RoHS: Compliant | 0 |
|
$10.2800 / $15.1300 | Order Now |
DISTI #
71054783
|
RS | Switch, P/B, DPDT, ON-(ON),Rect, Black Body, Non-Illuminated, No Cap,0.4A,28VAC/DC, QC | NKK Switches LB25RKG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2200 / $15.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.8300 | Buy Now |
DISTI #
LB25RKG01
|
TTI | Pushbutton Switches DPDT ON-(ON) BLACK RECTANGULR BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.9900 / $13.8600 | Buy Now |
DISTI #
LB25RKG01
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$12.3500 / $19.6700 | RFQ |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 30 |
|
$9.8900 / $14.9300 | Buy Now |
Part Details for LB25RKG01
LB25RKG01 CAD Models
LB25RKG01 Part Data Attributes
|
LB25RKG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25RKG01
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARD: UL | |
Body Breadth | 15.8 mm | |
Body Color | BLACK | |
Body Height | 22.5 mm | |
Body Length or Diameter | 22 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |
Alternate Parts for LB25RKG01
This table gives cross-reference parts and alternative options found for LB25RKG01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB25RKG01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB225CWSPG01-5C05-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWSPG01-5C05-HB |
YB225CWSKG01-5D24-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWSKG01-5D24-HB |
YB225CWCPG01-5F24-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWCPG01-5F24-HB |
YB225CWSKG01-5C05-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWSKG01-5C05-HB |
YB225CWCKG01-5F05-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWCKG01-5F05-HB |
YB225CWSKG01-6G-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWSKG01-6G-HB |
YB225CWCKG01-5C12-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWCKG01-5C12-HB |
YB225CWSKG01-5D12-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWSKG01-5D12-HB |
YB225CWCPG01-5D-HB | Pushbutton Switch | NKK Switches | LB25RKG01 vs YB225CWCPG01-5D-HB |
GB25AP-XB | Process Sealed Ultra-Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | LB25RKG01 vs GB25AP-XB |