Part Details for LB25WKG01-6B-JB by NKK Switches
Overview of LB25WKG01-6B-JB by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB25WKG01-6B-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2753
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB25WKG01-6B-JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 / $43.4600 | Buy Now |
DISTI #
LB25WKG01-6B-JB-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9300 | Buy Now |
DISTI #
633-LB25WKG01-6BJB
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) WHT Au PNL SEAL BLK HOUSING RoHS: Compliant | 0 |
|
$32.6200 / $34.3600 | Order Now |
DISTI #
71054918
|
RS | Switch, P/B, Sealed, DPDT, ON-(ON),Rnd, Blk, SB Wht LED,3.3V, Clr/Wht Cap,0.4A,28VAC/DC | NKK Switches LB25WKG01-6B-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1200 / $29.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$23.8600 | Buy Now |
DISTI #
LB25WKG01-6B-JB
|
TTI | Pushbutton Switches DPDT ON-(ON) WHT Au PNL SEAL BLK HOUSING Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.1500 / $30.3200 | Buy Now |
Part Details for LB25WKG01-6B-JB
LB25WKG01-6B-JB CAD Models
LB25WKG01-6B-JB Part Data Attributes
|
LB25WKG01-6B-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB25WKG01-6B-JB
NKK Switches
Pushbutton Switch, DPDT, On-(on), Momentary, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | CLEAR-WHITE | |
Actuator Length | 0.165 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 15.7988 mm | |
Body Height | 9.4996 mm | |
Body Length or Diameter | 15.7988 mm | |
Bushing Type | M22P1 | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |