Part Details for LB26SKW01-B by NKK Switches
Overview of LB26SKW01-B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB26SKW01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X2950
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB26SKW01-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 / $24.6300 | Buy Now |
DISTI #
LB26SKW01-B-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$9.9125 / $16.2600 | Buy Now |
DISTI #
633-LB26SKW01-B
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON SNAP-IN RoHS: Compliant | 0 |
|
$12.4700 / $16.7800 | Order Now |
DISTI #
71055134
|
RS | Switch, P/B, DPDT, ON-ON, Square, Black Body, Non-Illuminated, White Cap,3A,125VAC, QC | NKK Switches LB26SKW01-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2700 / $16.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$12.0700 | Buy Now |
DISTI #
LB26SKW01-B
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON SNAP-IN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5500 / $14.1300 | Buy Now |
|
Powell Electronics | STANDARD SIZE PANEL SEAL PUSHBUTTON Min Qty: 1 | 32 |
|
$10.0800 / $15.2200 | Buy Now |
Part Details for LB26SKW01-B
LB26SKW01-B CAD Models
LB26SKW01-B Part Data Attributes
|
LB26SKW01-B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB26SKW01-B
NKK Switches
Pushbutton Switch, DPDT, On-on, Maintained,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Non Illuminated Cap | |
Body Breadth | 15.7988 mm | |
Body Height | 21.4884 mm | |
Body Length or Diameter | 17.8054 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.295 inch | |
Terminal Material | PHOSPHOR BRONZE |