Part Details for LB26WKW01-5D-JD by NKK Switches
Overview of LB26WKW01-5D-JD by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB26WKW01-5D-JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X3053
|
Newark | Standard Size Panel Seal Pushbutton |Nkk Switches LB26WKW01-5D-JD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2300 / $24.4200 | Buy Now |
DISTI #
LB26WKW01-5D-JD-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$15.6237 / $19.7600 | Buy Now |
DISTI #
633-LB26WKW01-5DJD
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON AMB Ag PNL SEAL BLK HOUSING RoHS: Compliant | 0 |
|
$15.3700 / $19.1300 | Order Now |
DISTI #
71055187
|
RS | Switch, P/B, DPDT, ON-ON, Round, Black Body, Amber LED,2V, Clear/Amber Cap,3A,125VAC, QC | NKK Switches LB26WKW01-5D-JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5500 / $19.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$15.1900 | Buy Now |
Part Details for LB26WKW01-5D-JD
LB26WKW01-5D-JD CAD Models
LB26WKW01-5D-JD Part Data Attributes
|
LB26WKW01-5D-JD
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
LB26WKW01-5D-JD
NKK Switches
Standard Size Panel Seal Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Clear (Amber Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; panel cutout dimensions: Circular - 22.00mm Dia; Rating: 3; Illumination: Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |