There are no models available for this part yet.
Overview of LB2B-A1T1VLA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB2B-A1T1VLA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-LB2B-A1T1VLA-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT LA Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3600 | Buy Now | |
DISTI #
199-LB2BA1T1VLA
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons SPDT LA | 0 |
|
$16.3800 / $19.1800 | Order Now | |
DISTI #
71726103
|
RS | LB 16mm Pushbuttons SPDT LA | IDEC Corporation LB2B-A1T1VLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6100 / $13.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7500 / $16.8800 | Buy Now | ||
DISTI #
000000000005152564
|
Sager | Pushbutton Switches LB 16mm Pushbuttons SPDT LA Min Qty: 1 | 0 |
|
$14.5200 / $17.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.7500 / $16.8800 | Buy Now |