Part Details for LB2B-A1T1VLW by IDEC Corporation
Overview of LB2B-A1T1VLW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2B-A1T1VLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB2B-A1T1VLW-ND
|
DigiKey | LB 16MM PUSHBUTTONS SPDT LW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3600 | Buy Now |
DISTI #
199-LB2BA1T1VLW
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons SPDT LW | 0 |
|
$16.3800 / $19.1800 | Order Now |
DISTI #
71726107
|
RS | LB 16mm Pushbuttons SPDT LW | IDEC Corporation LB2B-A1T1VLW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6100 / $13.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7500 / $16.8800 | Buy Now |
DISTI #
000000000005152568
|
Sager | Pushbutton Switches LB 16mm Pushbuttons SPDT LW Min Qty: 1 | 0 |
|
$14.5200 / $17.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.7500 / $16.8800 | Buy Now |