Part Details for LB2B-M1T3VLS by IDEC Corporation
Overview of LB2B-M1T3VLS by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2B-M1T3VLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB2B-M1T3VLS-ND
|
DigiKey | LB 16MM PUSHBUTTONS 3PDT LS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5800 | Buy Now |
DISTI #
199-LB2BM1T3VLS
|
Mouser Electronics | Pushbutton Switches LB 16mm Pushbuttons 3PDT LS | 0 |
|
$13.0900 / $20.7400 | Order Now |
DISTI #
71726243
|
RS | LB 16mm Pushbuttons 3PDT LS | IDEC Corporation LB2B-M1T3VLS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8000 / $14.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9400 / $18.4500 | Buy Now |
DISTI #
000000000005152723
|
Sager | Pushbutton Switches LB 16mm Pushbuttons 3PDT LS Min Qty: 1 | 0 |
|
$15.8700 / $19.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9400 / $18.4500 | Buy Now |