Part Details for LB2L-A1T21S by IDEC Corporation
Overview of LB2L-A1T21S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB2L-A1T21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W3965
|
Newark | Lb 16Mm Illuminated Pb Dpdt S Rohs Compliant: Yes |Idec LB2L-A1T21S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1900 / $40.4700 | Buy Now |
DISTI #
1885-LB2L-A1T21S-ND
|
DigiKey | LB 16MM ILLUMINATED PB DPDT S Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1700 | Buy Now |
DISTI #
199-LB2LA1T21S
|
Mouser Electronics | Pushbutton Switches LB 16mm Illuminated PB DPDT S RoHS: Compliant | 0 |
|
$28.3400 / $37.6300 | Order Now |
DISTI #
71735554
|
RS | LB 16mm Illuminated PB DPDT S | IDEC Corporation LB2L-A1T21S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7900 / $25.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0300 / $33.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0300 / $33.1300 | Buy Now |
Part Details for LB2L-A1T21S
LB2L-A1T21S CAD Models
LB2L-A1T21S Part Data Attributes
|
LB2L-A1T21S
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LB2L-A1T21S
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | unknown | |
Actuator Length | 0.354 inch | |
Actuator Type | BUTTON | |
Body Breadth | 18 mm | |
Body Color | BLUE | |
Body Height | 12.1 mm | |
Body Length or Diameter | 18 mm | |
Bushing Length | 0.346 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | BLUE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.276 inch | |
Termination Type | SOLDER |