There are no models available for this part yet.
Overview of LB3P-1T03PW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LB3P-1T03PW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98W4965
|
Newark | Lb 16Mm Pilot Light Pw Rohs Compliant: Yes |Idec LB3P-1T03PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9600 / $30.1300 | Buy Now | |
DISTI #
1885-LB3P-1T03PW-ND
|
DigiKey | LB 16MM PILOT LIGHT PW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8900 | Buy Now | |
DISTI #
199-LB3P1T03PW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW | 0 |
|
$21.7500 / $24.9300 | Order Now | |
DISTI #
70976659
|
RS | Pilot Light LB Series Standard Bezel Rect Flat 12VDC White | IDEC Corporation LB3P-1T03PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1300 / $23.6800 | RFQ | |
Onlinecomponents.com | Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads RoHS: Compliant | 0 |
|
$18.6300 / $24.6600 | Buy Now | ||
DISTI #
000000000005156207
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light PW Min Qty: 1 | 0 |
|
$21.2100 / $25.4500 | Buy Now | |
Master Electronics | Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads RoHS: Compliant | 0 |
|
$18.6300 / $24.6600 | Buy Now |