Part Details for LB3Z-104K by IDEC Corporation
Overview of LB3Z-104K by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB3Z-104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W4877
|
Newark | Actuator, 16Mm, Lb3Z Series Buzzer Switch, For Use With:Idec Lb3Z Series Buzzer Switches, Ip/Nema Rating:Ip40, Product Range:-, Approvals/Standards:Csa 22.2 No. 14, Mounting Hole Dia:16Mm Rohs Compliant: Yes |Idec LB3Z-104K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4800 / $51.0000 | Buy Now |
DISTI #
1885-LB3Z-104K-ND
|
DigiKey | 16MM OPERATR BUZZER 24VDC IP40 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7300 | Buy Now |
DISTI #
199-LB3Z104K
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Buzzer 24V PCB IP40 | 16 |
|
$31.1000 / $48.0700 | Buy Now |
|
Onlinecomponents.com | Buzzer - Standard (Plastic) - Rectangular - 24VDC - IP40. RoHS: Compliant |
15 In Stock |
|
$29.3700 / $37.7700 | Buy Now |
|
Quest Components | 40 |
|
$34.6273 / $40.7380 | Buy Now | |
|
Master Electronics | Buzzer - Standard (Plastic) - Rectangular - 24VDC - IP40. RoHS: Compliant |
15 In Stock |
|
$29.3700 / $37.7700 | Buy Now |
|
Neutron USA | Switch Indicator, 16mm Buzzer, 24V, PCB, 2.3kHz, 80dB @ 24V, 10cm | 31 |
|
$94.9900 | Buy Now |