Part Details for LB4P-1T01G by IDEC Corporation
Overview of LB4P-1T01G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LB4P-1T01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LB4P-1T01G-ND
|
DigiKey | LB 16MM PILOT LIGHT G Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5800 | Buy Now |
DISTI #
199-LB4P1T01G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G | 0 |
|
$11.9300 / $20.5100 | Order Now |
DISTI #
71743849
|
RS | LB 16mm Pilot Light G | IDEC Corporation LB4P-1T01G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4400 / $12.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |
DISTI #
000000000005156809
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LB 16mm Pilot light G Min Qty: 1 | 0 |
|
$13.2700 / $15.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6500 / $15.4200 | Buy Now |